Arrow Electronic Components Online
LTE302M|LITE-ON|simage
LTE302M|LITE-ON|limage
Infrared Emitters

LTE-302-M

Infrared Emitter 940nm Circular Right Angle 2-Pin

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    940
  • LED Material
    GaAs
  • Lens Dimensions (mm)
    1.22x1.22x0.75
  • Viewing Angle (°)
    40
  • Maximum Forward Voltage (V)
    1.6
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    50
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Mounting
    Through Hole
  • Package Height
    5.72
  • Package Width
    2.25
  • Package Length
    4.4
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources