Arrow Electronic Components Online
LTD7S24CAH|TSC|limage
LTD7S24CAH|TSC|simage
Transient Voltage Suppressors - TVS Diodes

LTD7S24CAH

Diode TVS Single Bi-Dir 24V 7.7KW 2-Pin(1+Tab) DO-218AB Automotive AEC-Q101

Taiwan Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    26.7
  • Maximum Reverse Stand-Off Voltage (V)
    24
  • Maximum Peak Pulse Current (A)
    300
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    7700
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    4.9(Max)
  • Package Width
    8.7(Max)
  • Package Length
    13.7(Max)
  • PCB changed
    1
  • Tab
    Tab
  • Supplier Package
    DO-218AB
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources