Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Red
Number of LEDs
16
Digit Size (in)
0.56
Character Displayed
Numeric
Typical Intensity (ucd)
2400
Peak Wavelength (nm)
635
Configuration
Common Cathode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8
Package Width
19.05
Package Length
25
PCB changed
18
Supplier Package
DIP Module
Pin Count
18
Order Quantity