LED Displays Segmented
LTD-6610E
Display Segmented Panel 2DIGIT 16LED Orange CA 18-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Orange
Number of LEDs
16
Digit Size (in)
0.56
Character Displayed
Numeric
Typical Intensity (ucd)
2400
Peak Wavelength (nm)
630
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.8
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8
Package Width
19.05
Package Length
25
PCB changed
18
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
18