LED Displays Segmented
LTD-4608JF
Displays Panel 2DIGIT 16LED Yellow Orange CA 10-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Yellow Orange
Number of LEDs
16
Digit Size (in)
0.4
Character Displayed
Numeric
Typical Intensity (ucd)
650
Dominant Wavelength (nm)
605
Peak Wavelength (nm)
611
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7
Package Width
12.8
Package Length
19.86
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10
Order Quantity

