LED Displays Segmented
LTD-2701JD
Displays Panel 2DIGIT 16LED Hyper Red CC 10-Pin DIP Module
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Panel
Number of Digits
2
Color
Hyper Red
Number of LEDs
16
Digit Size (in)
0.28
Character Displayed
Numeric
Typical Intensity (ucd)
600
Dominant Wavelength (nm)
639
Peak Wavelength (nm)
650
Configuration
Common Cathode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
6.1
Package Width
10
Package Length
15.02
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10
Order Quantity

