Power Over Ethernet - PoE Controllers
LTC9102AUKJ#TRPBF
Power Over Ethernet PSE Controller 71.3W 64-Pin QFN EP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
PSE Controller
Standard Supported
IEEE802.3af/IEEE802.3at/IEEE802.3bt
UVLO Turn-On Threshold (V)
2.6
Maximum Output Power (W)
71.3
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
7
Package Length
11
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64

