Arrow Electronic Components Online
LTC7891RUFDM#WPBF|ADI|simage
LTC7891RUFDM#WPBF|ADI|originalImage
DC to DC Controllers

LTC7891RUFDM#WPBF

DC/DC Cntrlr Single-OUT Step Down 3000kHz 28-Pin QFN EP Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 60
  • Maximum Switching Frequency (kHz)
    3000
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    100
  • Operating Supply Voltage Range (V)
    4 to 100
  • Maximum Supply Current (mA)
    0.014(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    28
  • Supplier Package
    QFN EP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources