Arrow Electronic Components Online
LTC7880EUKG#PBF|ADI|simage
LTC7880EUKG#PBF|ADI|limage
DC to DC Controllers

LTC7880EUKG#PBF

DC/DC Cntrlr Dual-OUT Step Up 0.1A/0.1A 400kHz 52-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Up
  • Output Voltage (V)
    60(Max)
  • Maximum Output Current (A)
    0.1
  • Maximum Switching Frequency (kHz)
    400
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    2.5 to 40
  • Maximum Supply Current (mA)
    26(Typ)
  • Minimum Switching Frequency (kHz)
    10
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    7
  • Package Length
    8
  • PCB changed
    52
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    52
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources