Specialized Power ICs and Modules
LTC7862HUFD#TRPBF
Switching Surge Stopper 20-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Switching Surge Stopper
Maximum Switching Frequency (kHz)
50 to 900
Input Voltage (V)
4 to 140
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
140
Maximum Supply Current (mA)
1.2(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4 mm
Package Length
5 mm
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

