Arrow Electronic Components Online
LTC7860HMSE#TRPBF|ADI|simage
LTC7860HMSE#TRPBF|ADI|limage
Specialized Power ICs and Modules

LTC7860HMSE#TRPBF

Surge Stopper 12-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Surge Stopper
  • Maximum Switching Frequency (kHz)
    50 to 850
  • Input Voltage (V)
    3.5 to 60
  • Minimum Operating Supply Voltage (V)
    3.5
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Current (mA)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    12
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources