Arrow Electronic Components Online
No Image Available
DC to DC Controllers

LTC7851IUHH-1#TRPBF

DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    4
  • Topology
    Step Down
  • Output Voltage (V)
    0.6 to 5
  • Maximum Switching Frequency (kHz)
    1150
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    3 to 5.5
  • Maximum Supply Current (mA)
    110
  • Typical Quiescent Current (mA)
    60
  • Minimum Switching Frequency (kHz)
    850
  • Typical Switching Frequency (kHz)
    2100
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    9
  • PCB changed
    58
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    58
Order Quantity

Documentation and Resources

Datasheets
Design resources