Arrow Electronic Components Online
LTC7840EFE#PBF|ADI|simage
LTC7840EFE#PBF|ADI|limage
DC to DC Controllers

LTC7840EFE#PBF

DC/DC Cntrlr Dual-OUT Step Up 0.1A 450kHz 28-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Up
  • Maximum Output Current (A)
    0.1
  • Maximum Switching Frequency (kHz)
    450
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    5.5 to 60
  • Maximum Supply Current (mA)
    5
  • Typical Gate Driver Pull Up Resistance (Ohm)
    2
  • Typical Gate Driver Pull Down Resistance (Ohm)
    1
  • Minimum Switching Frequency (kHz)
    50
  • Synchronous Rectifier
    No
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    9.8(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources