PMIC Solutions
LTC7818HUJ#PBF
Synchronous Boost and Buck Controllers 4.5V to 40V 40-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Function
Synchronous Boost and Buck Controllers
Maximum Switching Frequency (kHz)
100 to 3000
Input Voltage (V)
4.5 to 40
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
0.014(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Lead Shape
No Lead
Order Quantity

