Arrow Electronic Components Online
LTC7815IUHF#TRPBF|ADI|limage
LTC7815IUHF#TRPBF|ADI|simage
PMIC Solutions

LTC7815IUHF#TRPBF

Synchronous Boost and Buck Controllers 4.5V to 38V 38-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Function
    Synchronous Boost and Buck Controllers
  • Maximum Switching Frequency (kHz)
    320 to 2250
  • Input Voltage (V)
    4.5 to 38
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (mA)
    3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5 mm
  • Package Length
    7 mm
  • PCB changed
    38
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    38
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources