Arrow Electronic Components Online
LTC7810HLXE#PBF|ADI|simage
LTC7810HLXE#PBF|ADI|limage
DC to DC Controllers

LTC7810HLXE#PBF

DC/DC Cntrlr Dual-OUT Step Down 750kHz 48-Pin LQFP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    1 to 60
  • Maximum Switching Frequency (kHz)
    750
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    140
  • Operating Supply Voltage Range (V)
    4.5 to 140
  • Maximum Supply Current (mA)
    0.032(Typ)
  • Minimum Switching Frequency (kHz)
    230
  • Typical Switching Frequency (kHz)
    300
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources