DC to DC Controllers
LTC7804HMSE#TRPBF
The LTC7804 is a 40 V, Low IQ, 3 MHz synchronous boost controller can deliver up to 10A with 97% efficiency, which reduces power loss, increases efficiency, and minimizes board space
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
40(Max)
Maximum Switching Frequency (kHz)
3000
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4.5 to 40
Minimum Switching Frequency (kHz)
100
Typical Switching Frequency (kHz)
2250
Synchronous Rectifier
Yes
Synchronous Clock
No
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
16
Lead Shape
Gull-wing

