Arrow Electronic Components Online
LTC7803IUD#PBF|ADI|simage
LTC7803IUD#PBF|ADI|originalImage
DC to DC Controllers

LTC7803IUD#PBF

DC/DC Cntrlr Single-OUT Step Down 3000kHz 16-Pin QFN EP Tube

Analog Devices
Datasheets 

LTC7803: 40 V, Low IQ Synchronous Step-Down Controller

The single output LTC7803 showcase the latest technology in switching regulator step-down DC/DC controllers. All products feature up to 3 MHz operating switching frequency and very low IQ, along with PassThru/100% duty cycle capability and spread spectrum frequency modulation.

40 V Low IQ, 3 MHz Synchronous Step-Down Controller with Spread Spectrum



Key Features and Benefits

  • PassThru/100% duty cycle capability allows output voltages to stay in regulation longer when powered from a discharging battery
  • Very low IQ increases battery run-time during standby mode
  • High power onboard gate drives drive external MOSFETs with low switching loss for increased efficiency


Applications

  • Automotive: Auto connect and Sensing
  • Industrial Automation: Connected motion and robotics
  • Instrumentation and Measurement: ATE
  • Aerospace and Defense: Radar


Evaluation Board

  • The LTC7803 can be evaluated with the DC2834A.


Block Diagrams and Tables








Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 40
  • Maximum Switching Frequency (kHz)
    3000
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4.5 to 40
  • Maximum Supply Current (mA)
    0.012(Typ)
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources