Arrow Electronic Components Online
LTC7802IUFDM#WPBF|ADI|simage
LTC7802IUFDM#WPBF|ADI|limage
DC to DC Controllers

LTC7802IUFDM#WPBF

DC/DC Cntrlr Dual-OUT Step Down 3000kHz Automotive AEC-Q100 28-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 40
  • Maximum Switching Frequency (kHz)
    3000
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4.5 to 40
  • Maximum Supply Current (mA)
    0.014(Typ)
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources