DC to DC Converter and Switching Regulator Chip
LTC7151SIV#PBF
Conv DC-DC 3.1V to 20V Synchronous Step Down Single-Out 0.5V to 5.5V 15A 28-Pin LQFN EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
400 to 3000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.5 to 5.5
Maximum Output Current (A)
15
Minimum Input Voltage (V)
3.1
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
3.1 to 20
Typical Switch Current (A)
18
Typical Quiescent Current (uA)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.72
Package Width
4
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
LQFN EP
Pin Count
28
Lead Shape
No Lead

