DC to DC Converter and Switching Regulator Chip
LTC7138MPMSE#PBF
Conv DC-DC 4V to 140V Step Down Single-Out 0.8V to 140V 0.4A Medical 12-Pin MSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Output Type
Adjustable
Switching Regulator
No
Number of Outputs
1
Output Voltage (V)
0.8 to 140
Maximum Output Current (A)
0.4
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
140
Operating Supply Voltage Range (V)
4 to 140
Typical Quiescent Current (uA)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
4.04 mm
PCB changed
12
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
12
Lead Shape
Gull-wing
Order Quantity

