Arrow Electronic Components Online
LTC7001HMSE#PBF|ADI|simage
LTC7001HMSE#PBF|ADI|limage
Gate and Power Drivers

LTC7001HMSE#PBF

Driver 1-OUT High Side 10-Pin MSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side
  • Number of Drivers
    1
  • Type
    MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    90(Typ)
  • Maximum Fall Time (ns)
    40(Typ)
  • Maximum Propagation Delay Time (ns)
    70
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    3.5
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    0.05
  • Typical Input Low Threshold Voltage (V)
    1.6
  • Typical Input High Threshold Voltage (V)
    2
  • Output Resistance (Ohm)
    2.2|1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Special Features
    Short Circuit Protection|Thermal Shutdown Protection
  • Latch-Up Proof
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources