Gate and Power Drivers
LTC7000ARMSE#TRPBF
Driver 1-OUT High Side Non-Inv 16-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
90(Typ)
Maximum Fall Time (ns)
40(Typ)
Maximum Propagation Delay Time (ns)
70
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
150
Maximum Supply Current (mA)
0.035(Typ)
Typical Input Low Threshold Voltage (V)
1.6
Typical Input High Threshold Voltage (V)
2
Output Resistance (Ohm)
1|2.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
16