Arrow Electronic Components Online
LTC6957IDD3#PBF|ADI|limage
LTC6957IDD3#PBF|ADI|simage
Clock Buffers and Drivers

LTC6957IDD-3#PBF

Clock Fanout Buffer 2-OUT 1-IN 1:2 Medical 12-Pin DFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:2
  • Number of Outputs per Chip
    2
  • Maximum Input Frequency (MHz)
    300
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.8@3.3V
  • Absolute Propagation Delay Time (ns)
    4.8
  • Input Logic Level
    CML|CMOS|LVDS|LVPECL|TTL
  • Output Logic Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Maximum Quiescent Current (mA)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources