Arrow Electronic Components Online
LTC694CS8#PBF|ADI|limage
LTC694CS8#PBF|ADI|simage
Supervisory Circuits

LTC694CS8#PBF

Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    280
  • Output Driver
    Active Low
  • Minimum Reset Threshold Voltage (V)
    4.5
  • Typical Reset Threshold Voltage (V)
    4.65
  • Maximum Reset Threshold Voltage (V)
    4.75
  • Monitored Voltage (V)
    4.65
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    1500
  • Maximum Power Dissipation (mW)
    500
  • Power Fail Detection
    Yes
  • Watchdog Timer
    Yes
  • Manual Reset
    No
  • Chip Enable Signals
    Yes
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Type
    Power Supply Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources