Arrow Electronic Components Online
LTC6912HGN2#TRPBF|ADI|simage
LTC6912HGN2#TRPBF|ADI|limage
Special Purpose Amplifiers

LTC6912HGN-2#TRPBF

SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V 16-Pin SSOP N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Gain Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Typical Gain Bandwidth Product (MHz)
    30
  • Maximum Voltage Gain Range (dB)
    35 to 50
  • Maximum Voltage Gain (dB)
    36
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    50
  • Minimum PSRR (dB)
    57
  • Typical Output Current (mA)
    35
  • Maximum Input Offset Voltage (mV)
    6.5@5V@-40C to 125C
  • Maximum Operating Supply Voltage (V)
    ±5.25, 10.5
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3, 5, 9
  • Maximum Single Supply Voltage (V)
    10.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3, ±5
  • Maximum Dual Supply Voltage (V)
    ±5.25
  • Maximum Supply Current (mA)
    6.5@5V@-40C to 125C
  • Maximum Input Resistance (MOhm)
    10(Typ)@5V@-40C to 125C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single, Dual
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
  • Family/Series
    LTC6912-2
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources