Special Purpose Amplifiers
LTC6910-1ITS8#TRPBF
SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Programmable Gain Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Typical Gain Bandwidth Product (MHz)
11
Maximum Voltage Gain Range (dB)
35 to 50
Maximum Voltage Gain (dB)
40.1
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
55
Minimum PSRR (dB)
60
Typical Output Current (mA)
35
Maximum Input Offset Voltage (mV)
15@5V@-40C to 85C
Maximum Operating Supply Voltage (V)
±5.25|10.5
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5|9
Maximum Single Supply Voltage (V)
10.5
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.25
Maximum Supply Current (mA)
3.5@5V@-40C to 85C
Maximum Input Resistance (MOhm)
100(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

