Arrow Electronic Components Online
LTC69101HTS8#TRMPBF|ADI|simage
LTC69101HTS8#TRMPBF|ADI|limage
Special Purpose Amplifiers

LTC6910-1HTS8#TRMPBF

SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Programmable Gain Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Typical Gain Bandwidth Product (MHz)
    11
  • Maximum Voltage Gain Range (dB)
    35 to 50
  • Maximum Voltage Gain (dB)
    40.1
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    50
  • Minimum PSRR (dB)
    60
  • Typical Output Current (mA)
    35
  • Maximum Input Offset Voltage (mV)
    18@5V@-40C to 125C
  • Maximum Operating Supply Voltage (V)
    ±5.25|10.5
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5|9
  • Maximum Single Supply Voltage (V)
    10.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±5.25
  • Maximum Supply Current (mA)
    3.5@5V@-40C to 125C
  • Maximum Input Resistance (MOhm)
    100(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    2.9 mm
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources