Arrow Electronic Components Online
LTC6908CS61#TRMPBF|ADI|limage
LTC6908CS61#TRMPBF|ADI|simage
Silicon Oscillators

LTC6908CS6-1#TRMPBF

Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Spread Spectrum Silicon Oscillator
  • Number of Outputs
    1
  • Manual Reset
    No
  • User Programming Method
    Resistor
  • Standard Frequency Range (MHz)
    0.05 to 10
  • Maximum Frequency Accuracy
    ±4.5%
  • Typical Frequency Temperature Coefficient
    ±0.004%/°C
  • Typical Frequency Line Regulation
    0.4%/V
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Output Signal Type
    Differential
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3, 5
  • Maximum Supply Current (mA)
    1.7
  • Maximum Cycle to Cycle Jitter
    0.1%(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    LTC6908-1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources