Silicon Oscillators
LTC6906IS6#TRMPBF
Silicon Oscillator - 0.01MHz to 1MHz CMOS 6-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Silicon Oscillator
Number of Outputs
1
Manual Reset
No
User Programming Method
Resistor
Standard Frequency Range (MHz)
0.01 to 1
Maximum Frequency Accuracy
±1.3%
Typical Frequency Temperature Coefficient
±0.005%/°C
Typical Frequency Line Regulation
0.06%/V
Maximum Symmetry (%)
55
Output Level
CMOS
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Supply Current (mA)
0.1
Maximum Cycle to Cycle Jitter
0.15%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

