Arrow Electronic Components Online
LTC6811HG2#3ZZTRPBF|ADI|simage
LTC6811HG2#3ZZTRPBF|ADI|limage
Battery Management ICs

LTC6811HG-2#3ZZTRPBF

Battery Monitoring 5.7V Automotive AEC-Q100 48-Pin SSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Battery Monitoring
  • Maximum Supply Current (mA)
    0.007
  • Minimum Operating Supply Voltage (V)
    11
  • Typical Operating Supply Voltage (V)
    40
  • Maximum Operating Supply Voltage (V)
    55
  • Output Voltage (V)
    5.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max) mm
  • Package Width
    5.6(Max) mm
  • Package Length
    13.1(Max) mm
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources