Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Battery Monitoring
Maximum Supply Current (mA)
0.006
Minimum Operating Supply Voltage (V)
11
Typical Operating Supply Voltage (V)
40
Maximum Operating Supply Voltage (V)
55
Output Voltage (V)
5.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.85(Max) mm
Package Width
5.6(Max) mm
Package Length
13.1(Max) mm
PCB changed
48
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
48
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

