Battery Management ICs
LTC6803IG-4#3ZZPBF
Battery Monitoring Automotive AEC-Q100 44-Pin SSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Battery Monitoring
Maximum Supply Current (mA)
1
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.6(Max)
Package Length
13.1(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
44
Lead Shape
Gull-wing
Family/Series
LTC6803-4
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
37
MSL
1
We don't have prices now, please check later
Order Quantity

