Battery Management ICs
LTC6802IG-2#3ZZTRPBF
Battery Monitoring Li-Ion Automotive AEC-Q100 44-Pin SSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Battery Monitoring
Battery Type
Li-Ion
Maximum Supply Current (mA)
1.1
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.6(Max)
Package Length
13.1(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
44
Lead Shape
Gull-wing