Arrow Electronic Components Online
Battery Management ICs

LTC6802IG-1#3ZZPBF

Battery Monitoring Li-Ion Automotive AEC-Q100 44-Pin SSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Battery Monitoring
  • Battery Type
    Li-Ion
  • Maximum Supply Current (mA)
    1.1
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max) mm
  • Package Width
    5.6(Max) mm
  • Package Length
    13.1(Max) mm
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources