CATV Amplifiers
LTC6430BIUF-15#TRPBF
Differential Amplifier CATV Amplifier 2000MHz Single-Element 24-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Differential Amplifier
Number of Elements per Chip
1
Minimum Operating Frequency (MHz)
20
Maximum Operating Frequency (MHz)
2000
Maximum Power Gain @ Maximum Frequency (dB)
14.7(Typ)@1000MHz
Maximum Gain Flatness @ Maximum Frequency (dB)
±0.4(Typ)
Typical Output 1dB Compressed Power @ Bias Conditions (dBm)
22.3
Maximum Noise Figure @ Maximum Frequency (dB)
4.2(Typ)@1000MHz
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
190@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

