CATV Amplifiers
LTC6430AIUF-15#PBF
Differential Amplifier CATV Amplifier 2000MHz Single-Element 24-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Differential Amplifier
Number of Elements per Chip
1
Minimum Operating Frequency (MHz)
20
Maximum Operating Frequency (MHz)
2000
Maximum Power Gain @ Maximum Frequency (dB)
14.7(Typ)@1000MHz
Maximum Gain Flatness @ Maximum Frequency (dB)
±0.4(Typ)
Typical Output 1dB Compressed Power @ Bias Conditions (dBm)
22.3
Maximum Noise Figure @ Maximum Frequency (dB)
4.2(Typ)@1000MHz
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
190@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

