Arrow Electronic Components Online
LTC6403HUD1#PBF|ADI|simage
LTC6403HUD1#PBF|ADI|limage
Special Purpose Amplifiers

LTC6403HUD-1#PBF

SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Typical Gain Bandwidth Product (MHz)
    200
  • Maximum Voltage Gain Range (dB)
    75 to 100
  • Maximum Voltage Gain (dB)
    90(Typ)
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    50
  • Minimum PSRR (dB)
    60
  • Output Type
    Differential
  • Typical Output Current (mA)
    60
  • Maximum Input Offset Voltage (mV)
    2@5V@-40C to 125C
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Input Bias Current (uA)
    25(Min)@5V@-40C to 125C
  • Maximum Supply Current (mA)
    12.1@5V@-40C to 125C
  • Maximum Input Resistance (MOhm)
    1.7(Typ)@3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources