Special Purpose Amplifiers
LTC6401CUD-14#PBF
SP Amp DIFF AMP Single 3.5V 16-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
14
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
40
Minimum PSRR (dB)
55
Output Type
Differential
Typical Output Current (mA)
10(Min)@3V@0C to 70C
Maximum Input Offset Voltage (mV)
3@3V@0C to 70C
Maximum Operating Supply Voltage (V)
3.5
Maximum Supply Voltage Range (V)
<5
Minimum Single Supply Voltage (V)
2.85
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.5
Maximum Supply Current (mA)
60@3V@0C to 70C
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

