Operational Amplifiers - Op Amps
LTC6262IMS8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±2.625V/5.25V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.35um
Maximum Input Offset Voltage (mV)
0.4@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.25
Minimum Dual Supply Voltage (V)
±0.9
Maximum Dual Supply Voltage (V)
±2.625
Maximum Input Offset Current (uA)
0.05@5V
Typical Input Bias Current (uA)
0.06@5V
Maximum Input Bias Current (uA)
0.05@5V
Maximum Quiescent Current (mA)
0.53@5V
Typical Output Current (mA)
20(Max)
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
7@5V
Typical Input Noise Voltage Density (nV/rtHz)
13@5V
Typical Voltage Gain (dB)
106.02
Minimum PSRR (dB)
80
Minimum CMRR (dB)
68
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
30
Typical Settling Time (ns)
500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

