Special Purpose Amplifiers
LTC6103HMS8#TRPBF
SP Amp Current Sense Amp Dual 60V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Minimum PSRR (dB)
105
Typical Output Current (mA)
1(Min)@60V@-40C to 125C
Maximum Input Offset Voltage (mV)
0.45@60V
Maximum Operating Supply Voltage (V)
60
Maximum Supply Voltage Range (V)
>=50
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
60
Maximum Input Bias Current (uA)
0.17@60V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

