Special Purpose Amplifiers
LTC6102CDD#PBF
SP Amp Current Sense Amp Single 60V 8-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Minimum PSRR (dB)
120
Typical Output Current (mA)
1(Min)@60V@0C to 70C
Maximum Input Offset Voltage (mV)
0.05@4V
Maximum Operating Supply Voltage (V)
60
Maximum Supply Voltage Range (V)
>=50
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
24|28|5|9|12|15|18
Maximum Single Supply Voltage (V)
60
Maximum Input Bias Current (uA)
0.00006(Typ)@12V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

