Operational Amplifiers - Op Amps
LTC6090CS8E#TRPBF
Op Amp Single Precision Amplifier R-R O/P ±70V/140V 8-Pin SOIC N EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
1@±70V
Minimum Single Supply Voltage (V)
9.5
Maximum Single Supply Voltage (V)
140
Minimum Dual Supply Voltage (V)
±4.75
Typical Dual Supply Voltage (V)
±24|±28|±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±70
Typical Low Level Output Voltage (V)
0.6
Typical High Level Output Voltage (V)
1
Maximum Input Offset Current (uA)
0.00003@±15V@0C to 70C
Typical Input Bias Current (uA)
0.000003@±70V
Maximum Input Bias Current (uA)
0.00005@±15V@0C to 70C
Maximum Quiescent Current (mA)
3.9@±70V
Typical Output Current (mA)
50
Typical Output Resistance (Ohm)
10000000(Min)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
21@±70V@0C to 70C
Typical Input Noise Voltage Density (nV/rtHz)
14@±70V
Input Offset Voltage Drift (uV/°C)
5
Typical Voltage Gain (dB)
140
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.001@±70V
Minimum PSRR (dB)
112
Minimum CMRR (dB)
130
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
12
Typical Settling Time (ns)
2000
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

