Arrow Electronic Components Online
LTC6090CS8E#PBF|ADI|simage
LTC6090CS8E#PBF|ADI|limage
Operational Amplifiers - Op Amps

LTC6090CS8E#PBF

Op Amp Single Precision Amplifier R-R O/P ±70V/140V 8-Pin SOIC N EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    1@±70V
  • Minimum Single Supply Voltage (V)
    9.5
  • Maximum Single Supply Voltage (V)
    140
  • Minimum Dual Supply Voltage (V)
    ±4.75
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18|±24|±28
  • Maximum Dual Supply Voltage (V)
    ±70
  • Typical Low Level Output Voltage (V)
    0.6
  • Typical High Level Output Voltage (V)
    1
  • Maximum Input Offset Current (uA)
    0.00003@±15V@0C to 70C
  • Typical Input Bias Current (uA)
    0.000003@±70V
  • Maximum Input Bias Current (uA)
    0.00005@±15V@0C to 70C
  • Maximum Quiescent Current (mA)
    3.9@±70V
  • Typical Output Current (mA)
    50
  • Typical Output Resistance (Ohm)
    10000000(Min)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    21@±70V@0C to 70C
  • Typical Input Noise Voltage Density (nV/rtHz)
    14@±70V
  • Input Offset Voltage Drift (uV/°C)
    5
  • Typical Voltage Gain (dB)
    140
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.001@±70V
  • Minimum PSRR (dB)
    112
  • Minimum CMRR (dB)
    130
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    12
  • Typical Settling Time (ns)
    2000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources