Up-Down Converters and Mixers
LTC5556IUH#TRPBF
Up/Down Conv Mixer 3.3V 7GHz 32-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
1500
Maximum RF Frequency (MHz)
7000
Minimum IF Frequency (MHz)
1
Maximum IF Frequency (MHz)
900
Maximum Conversion Gain (dB)
9.7(Typ)
Typical Noise Figure (dB)
24.1
Typical LO/RF Isolation (dB)
43
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

