Arrow Electronic Components Online
LTC5555IUFD#PBF|ADI|limage
LTC5555IUFD#PBF|ADI|simage
Up-Down Converters and Mixers

LTC5555IUFD#PBF

Up/Down Conv Mixer 3.3V 7GHz 28-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum RF Frequency (MHz)
    1500
  • Maximum RF Frequency (MHz)
    7000
  • Minimum IF Frequency (MHz)
    1
  • Maximum IF Frequency (MHz)
    900
  • Maximum Conversion Gain (dB)
    9.5(Typ)
  • Typical Noise Figure (dB)
    23.9
  • Typical LO/RF Isolation (dB)
    51
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources