Up-Down Converters and Mixers
LTC5553IUDB#TRMPBF
Up/Down Conv Mixer 3.3V 3GHz 12-Pin QFN EP T/R
Analog DevicesThe LTC5553IUDB#TRMPBF by Analog Devices is a high-performance, microwave balanced passive mixer for frequency conversion that features an integrated local oscillator along with integrated IF and RF baluns for wide frequency range coverage with low leakage. With an operating temperature range of -40°C to +105°C, this RoHS-compliant mixer is suitable for applications including 5G broadband wireless access, microwave transceivers, and phased-array antennas.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
500
Maximum RF Frequency (MHz)
3000
Minimum IF Frequency (MHz)
9000
Maximum IF Frequency (MHz)
20000
Maximum Conversion Loss (dB)
11.6
Typical Noise Figure (dB)
12.8
Typical LO/RF Isolation (dB)
40
Typical Third Order Input Intercept Point (dBm)
24.3
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
2
Package Length
3
PCB changed
12
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
12
Lead Shape
No Lead
Family/Series
LTC5553
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
MSL
1
Order Quantity

