Up-Down Converters and Mixers
LTC5552IUDB#TRMPBF
Up/Down Conv Mixer 3.3V 20GHz 12-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
3000
Maximum RF Frequency (MHz)
20000
Minimum IF Frequency (MHz)
0
Maximum IF Frequency (MHz)
6000
Maximum Conversion Loss (dB)
10.8(Typ)
Typical Noise Figure (dB)
11.7
Typical LO/RF Isolation (dB)
53
Typical Third Order Input Intercept Point (dBm)
24.6
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
2
Package Length
3
PCB changed
12
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
12
Lead Shape
No Lead
Order Quantity

