Arrow Electronic Components Online
LTC5532EDC#TRPBF|ADI|simage
LTC5532EDC#TRPBF|ADI|limage
RF Detectors

LTC5532EDC#TRPBF

RF Detector 300MHz to 7000MHz 10dBm 6-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    300 to 7000
  • Maximum Input Power (dBm)
    10
  • Typical Output Current (mA)
    4
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Supply Current (mA)
    0.5
  • Minimum Input Power (dBm)
    -32
  • Thermal Resistance (°C/W)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources