Arrow Electronic Components Online
LTC4442IMS8E#PBF|ADI|simage
LTC4442IMS8E#PBF|ADI|limage
Gate and Power Drivers

LTC4442IMS8E#PBF

Driver 5A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin MSOP EP Tube

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side, Low Side
  • Driver Configuration
    Inverting, Non-Inverting
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    12(Typ)
  • Maximum Fall Time (ns)
    8(Typ)
  • Maximum Propagation Delay Time (ns)
    20(Typ)
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    9.5
  • Maximum Supply Current (mA)
    0.38
  • Typical Input Low Threshold Voltage (V)
    3.25
  • Typical Input High Threshold Voltage (V)
    3.5
  • Peak Output Current (A)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Special Features
    Under Voltage Lockout
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources